30846-676 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 128.4 mm, 3 U/84 HP, green, 30846-676
Order No.: 85H5686
EAN: 4036088056628
MPN:
30846-676
Unit Price (€ / pc.)
21.8127 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30846-676, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |