30845-189 | SCHROFF
Hole strip, aluminum, (L) 106.48 mm, 20 HP, 30845-189
Order No.: 85H5679
EAN: 4036088073090
MPN:
30845-189
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 2 Weeks
Perforated strip, 30845-189, SCHROFF
Perforated strips made of 1 mm aluminium for centring shielded plug-in units. Suitable for RatiopacPRO/-AIR, PropacPRO and EuropacPRO/-Rugged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole strip | |
| Material | aluminum | |
| Length | 106.48 mm | |
| cutting pitch differential | 20 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |