30838-183 | SCHROFF
Front plate, aluminum, (W x H) 319.7 x 261.8 mm, 6 U/63 HP, 30838-183
Order No.: 85H5673
EAN: 4036088056598
MPN:
30838-183
Unit Price (€ / pc.)
30.5949 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30838-183, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 319.7 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |