30838-060 | SCHROFF

Front plate, aluminum, (W x H) 106.3 x 128.4 mm, 3 U/21 HP, 30838-060

Order No.: 85H5656
EAN: 4036088056420
MPN:
30838-060
30838-060 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
9.0916 €

Front panel, 30838-060, SCHROFF

Front panel, unshielded, front anodized and rear conductive.

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 106.3 mm
Height 128.4 mm
cutting pitch differential 3 U/21 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes