30828-097 | SCHROFF
Front plate, aluminum, (W x H) 437 x 253.8 mm, 6 U, 30828-097
Unit Price (€ / pc.)
46.2672 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30828-097, SCHROFF
The bottom hinged front panel can be combined with the Inpac cases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 437 mm | |
| Height | 253.8 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |