30828-082 | SCHROFF
Back wall, aluminum, (W x H) 437 x 253.8 mm, 6 U, silver, 30828-082
Unit Price (€ / pc.)
48.195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30828-082, SCHROFF
The rear panel with vented slots can be assembled on to an Inpac Case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 437 mm | |
| Height | 253.8 mm | |
| cutting pitch differential | 6 U | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |