30828-061 | SCHROFF
Front plate, aluminum, (W x H) 437 x 165 mm, 4 U, silver, 30828-061
Unit Price (€ / pc.)
32.2133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30828-061, SCHROFF
The front panel can be assembled on to the Inpac case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 437 mm | |
| Height | 165 mm | |
| cutting pitch differential | 4 U | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |