30828-055 | SCHROFF
Front plate, aluminum, (W x H) 437 x 76 mm, 2 U, 30828-055
Unit Price (€ / pc.)
19.6945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30828-055, SCHROFF
The front panel can be assembled on to the Inpac case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 437 mm | |
| Height | 76 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |