30823-521 | SCHROFF
Back wall, aluminum, (W x H) 452.1 x 261.8 mm, 6 U/84 HP, gray, 30823-521
Unit Price (€ / pc.)
45.7912 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30823-521, SCHROFF
The rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 452.1 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/84 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |