30823-254 | SCHROFF
Front plate, aluminum, (W x H) 167.5 x 128.4 mm, 3 U/28 HP, 30823-254
Unit Price (€ / pc.)
18.7425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30823-254, SCHROFF
The front panel for the CompacPRO cases is bolted to the front frame of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 167.5 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/28 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |