30823-209 | SCHROFF
Front plate, aluminum, (W x H) 238.7 x 84 mm, 2 U/42 HP, gray, 30823-209
Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30823-209, SCHROFF
The front panel for the CompacPRO cases is bolted to the front frame of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 238.7 mm | |
| Height | 84 mm | |
| cutting pitch differential | 2 U/42 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |