30823-024 | SCHROFF
Back wall, aluminum, (W x H) 238.7 x 128.4 mm, 3 U/42 HP, gray, 30823-024
Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30823-024, SCHROFF
The rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 238.7 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/42 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |