30823-021 | SCHROFF
Back wall, aluminum, (W x H) 167.5 x 128.4 mm, 3 U/28 HP, gray, 30823-021
Unit Price (€ / pc.)
12.1975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30823-021, SCHROFF
The rear panel with vented slots can be used for the CompacPRO case. The rear panel is bolted on the rear frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 167.5 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/28 HP | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |