30822-170 | SCHROFF
Z rail, aluminum, (L x W x H) 40.64 x 22.6 x 5.6 mm, 8 HP, 30822-170
Order No.: 85H5612
EAN: 4036088225710
MPN:
30822-170
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 2 Weeks
Z rail, 30822-170, SCHROFF
Z-rail for connectors according to EN 60603-2 (DIN 41612).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Z rail | |
| Material | aluminum | |
| Length | 40.64 mm | |
| Width | 22.6 mm | |
| Height | 5.6 mm | |
| cutting pitch differential | 8 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |