30822-047 | SCHROFF
Z rail, aluminum, (L x W x H) 213.36 x 22.6 x 5.6 mm, 42 HP, 30822-047
Order No.: 85H5608
EAN: 4036088073014
MPN:
30822-047
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Z rail, 30822-047, SCHROFF
Z-rail for connectors according to EN 60603-2 (DIN 41612).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Z rail | |
| Material | aluminum | |
| Length | 213.36 mm | |
| Width | 22.6 mm | |
| Height | 5.6 mm | |
| cutting pitch differential | 42 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |