30821-589 | SCHROFF
Threaded strip, M3, steel, (L x W x H) 431.3 x 431.3 x 7 mm, 84 HP, 30821-589
Order No.: 85H5604
EAN: 4036088028090
MPN:
30821-589
Unit Price (€ / pc.)
5.712 € *
Available: 10 pcs.
Threaded strip, 30821-589, SCHROFF
Mounting opportunity for fixing of any compents with M3 screws. The threaded insert is slid into the groove of the inside of the side panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded strip | |
| Version | M3 | |
| Material | steel | |
| Length | 431.3 mm | |
| Width | 431.3 mm | |
| Height | 7 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |