30819-808 | SCHROFF

Z rail, 31 pole, aluminum, (L x W x H) 431.8 x 25.1 x 5 mm, 84 HP, 30819-808

Order No.: 85H5603
EAN: 4036088072970
MPN:
30819-808
30819-808 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
72.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.2233 €

Z rail, 30819-808, SCHROFF

Z-rail for connector according to DIN 41617, 31-pin.

Technical specifications
Filter Property Value
Product type Z rail
Version 31 pole
Material aluminum
Length 431.8 mm
Width 25.1 mm
Height 5 mm
cutting pitch differential 84 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes