30819-783 | SCHROFF
Z rail, aluminum, (L x W x H) 304.8 x 25.1 x 5 mm, 60 HP, 30819-783
Order No.: 85H5602
EAN: 4036088072963
MPN:
30819-783
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 2 Weeks
Z rail, 30819-783, SCHROFF
Z-rail for connector according to DIN 41617, 31-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Z rail | |
| Material | aluminum | |
| Length | 304.8 mm | |
| Width | 25.1 mm | |
| Height | 5 mm | |
| cutting pitch differential | 60 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |