30819-763 | SCHROFF

Z rail, 31 pole, aluminum, (L x W x H) 208.28 x 25.1 x 5 mm, 40 HP, 30819-763

Order No.: 85H5601
EAN: 4036088072956
MPN:
30819-763
30819-763 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.8191 €

Z rail, 30819-763, SCHROFF

Z-rail for connector according to DIN 41617, 31-pin.

Technical specifications
Filter Property Value
Product type Z rail
Version 31 pole
Material aluminum
Length 208.28 mm
Width 25.1 mm
Height 5 mm
cutting pitch differential 40 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes