30818-747 | SCHROFF
Front plate, with bare cut edges, unshielded, aluminum, (W x H) 9.8 x 261.8 mm, 6 U/2 HP, silver, 30818-747
Order No.: 85H5600
EAN: 4036088056314
MPN:
30818-747
Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30818-747, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | with bare cut edges, unshielded | |
| Material | aluminum | |
| Width | 9.8 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/2 HP | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |