30818-741 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 9.8 x 261.8 mm, 6 U/2 HP, silver, 30818-741
Order No.: 85H5599
EAN: 4036088056307
MPN:
30818-741
Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30818-741, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, anodized | |
| Material | aluminum | |
| Width | 9.8 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/2 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |