30818-598 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, silver, 30818-598
Order No.: 85H5598
EAN: 4036088056291
MPN:
30818-598
Unit Price (€ / pc.)
33.5342 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30818-598, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/84 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |