30818-520 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, silver, 30818-520
Order No.: 85H5587
EAN: 4036088056185
MPN:
30818-520
Unit Price (€ / pc.)
7.2709 € *
Available: 5 pcs.
Front panel, 30818-520, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/6 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |