30818-271 | SCHROFF
Front plate, unshielded, anodized, with bare cut edges, aluminum, (W x H) 426.4 x 84 mm, 2 U/84 HP, silver, 30818-271
Order No.: 85H5567
EAN: 4036088056000
MPN:
30818-271
Unit Price (€ / pc.)
18.207 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30818-271, SCHROFF
Front Panel, anodized with blank cut edges, unshielded. The panels enable mounting on horizontal rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, anodized, with bare cut edges | |
| Material | aluminum | |
| Width | 426.4 mm | |
| Height | 84 mm | |
| cutting pitch differential | 2 U/84 HP | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |