30809-700 | SCHROFF
Mounting bracket, stainless steel, (W) 142.2 mm, 30809-700
Order No.: 85H5563
EAN: 4036088063763
MPN:
30809-700
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 11 Weeks
Housing accessory, 30809-700, SCHROFF
The brackets enable a user to assemble a PCB to the rear panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | stainless steel | |
| Width | 142.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |