30809-676 | SCHROFF
HF tubus, aluminum, (L x W) 220 x 60.62 mm, 3 U/12 HP, black, for 220 mm deep circuit board, 30809-676
Order No.: 85H5560
EAN: 4036088063671
MPN:
30809-676
Unit Price (€ / pc.)
40.0197 € *
Standard delivery time from the manufacturer is: 2 Weeks
HF tube, 30809-676, SCHROFF
The black HF body tube, for HF frame-type plug-in unit enables a user to insert PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HF tubus | |
| Material | aluminum | |
| Length | 220 mm | |
| Width | 60.62 mm | |
| cutting pitch differential | 3 U/12 HP | |
| Colour | black | |
| Suitable for | 220 mm deep circuit board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |