30809-671 | SCHROFF
HF tubus, aluminum, (L x W) 160 x 106.34 mm, 3 U/21 HP, black, for 160 mm deep circuit board, 30809-671
Order No.: 85H5555
EAN: 4036088063626
MPN:
30809-671
Unit Price (€ / pc.)
43.0304 € *
Standard delivery time from the manufacturer is: 2 Weeks
HF tube, 30809-671, SCHROFF
The black HF body tube, for HF frame-type plug-in unit enables a user to insert PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HF tubus | |
| Material | aluminum | |
| Length | 160 mm | |
| Width | 106.34 mm | |
| cutting pitch differential | 3 U/21 HP | |
| Colour | black | |
| Suitable for | 160 mm deep circuit board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |