30809-644 | SCHROFF
Back wall, aluminum, (W x H) 70.78 x 128.4 mm, 3 U/14 HP, 30809-644
Order No.: 85H5548
EAN: 4036088063558
MPN:
30809-644
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30809-644, SCHROFF
Rear panel for HF frame type plug-in unit with cut-out for a connector for easy mounting of the connector by the user. In compliance with EN 60603-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 70.78 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/14 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |