30809-639 | SCHROFF
Back wall, aluminum, (W x H) 106.34 x 128.4 mm, 3 U/21 HP, 30809-639
Order No.: 85H5543
EAN: 4036088063503
MPN:
30809-639
Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 30809-639, SCHROFF
The Rear Panel for HF frame type plug-in unit, without cut-out enable a user to created their own cut out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | aluminum | |
| Width | 106.34 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/21 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |