30807-780 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 80.9 x 261.8 mm, 16 U/16 HP, 30807-780
Order No.: 85H5534
EAN: 4036088055966
MPN:
30807-780
Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30807-780, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, anodized | |
| Material | aluminum | |
| Width | 80.9 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 16 U/16 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |