30807-777 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 25 x 261.8 mm, 6 U/5 HP, 30807-777
Order No.: 85H5531
EAN: 4036088055935
MPN:
30807-777
Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30807-777, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, anodized | |
| Material | aluminum | |
| Width | 25 mm | |
| Height | 261.8 mm | |
| cutting pitch differential | 6 U/5 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |