30807-508 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 14.9 x 128.4 mm, 3 U/3 HP, 30807-508
Order No.: 85H5518
EAN: 4036088055812
MPN:
30807-508
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30807-508, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, anodized | |
| Material | aluminum | |
| Width | 14.9 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/3 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |