30807-482 | SCHROFF
Front plate, unshielded, anodized, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, 30807-482
Order No.: 85H5509
EAN: 4036088055720
MPN:
30807-482
Unit Price (€ / pc.)
6.5807 € *
Available: 10 pcs.
Front panel, 30807-482, SCHROFF
Anodized front panel, unshielded version, Al, 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, anodized | |
| Material | aluminum | |
| Width | 30.1 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |