30702-057 | SCHROFF
Ventilation front panel, aluminum, (W x H) 483 x 88.1 mm, 2 U, light gray, 30702-057
Order No.: 85H5505
EAN: 4036088038655
MPN:
30702-057
Unit Price (€ / pc.)
36.2355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ventilated front panel, 30702-057, SCHROFF
Vented front panels allow heat dissipation through holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ventilation front panel | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 88.1 mm | |
| cutting pitch differential | 2 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |