30702-049 | SCHROFF
Ventilation front panel, aluminum, (W x H) 483 x 132.5 mm, 3 U, 30702-049
Order No.: 85H5503
EAN: 4036088038617
MPN:
30702-049
Unit Price (€ / pc.)
51.8602 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ventilated front panel, 30702-049, SCHROFF
Vented front panels allow heat dissipation through holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ventilation front panel | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 132.5 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |