30225-091 | SCHROFF

Sliding rail, aluminum, (L x W x H) 500 x 35 x 42 mm, 30225-091

Order No.: 85H5495
EAN: 4036088035982
MPN:
30225-091
Series: Comptec
30225-091 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 2 pcs.
Total Price:
18.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
9.0202 €

Sliding rail, 30225-091, SCHROFF

The Slide rail are made from aluminum profile, suitable as supports for 19" subracks and 19" chassis.

Technical specifications
Filter Property Value
Product type sliding rail
Material aluminum
Length 500 mm
Width 35 mm
Height 42 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes