30225-090 | SCHROFF
Sliding rail, aluminum, (L x W x H) 400 x 35 x 42 mm, 30225-090
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 30225-090, SCHROFF
The Slide rail are made from aluminum profile, suitable as supports for 19" subracks and 19" chassis.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | aluminum | |
| Length | 400 mm | |
| Width | 35 mm | |
| Height | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |