30219-113 | SCHROFF
Front plate, aluminum, (W x H) 483 x 265.9 mm, 6 U, 30219-113
Order No.: 85H5482
EAN: 4036088038358
MPN:
30219-113
Unit Price (€ / pc.)
58.5242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30219-113, SCHROFF
Anodised aluminium 19" front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 265.9 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |