30118-962 | SCHROFF
Ventilation front panel, aluminum, (W x H) 483 x 43.6 mm, 1 U, black gray, 30118-962
Order No.: 85H5474
EAN: 4036088038198
MPN:
30118-962
Unit Price (€ / pc.)
30.2379 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ventilated front panel, 30118-962, SCHROFF
Vented front panels allow heat dissipation through holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ventilation front panel | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 43.6 mm | |
| cutting pitch differential | 1 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |