30118-956 | SCHROFF
Front plate, aluminum, (W x H) 483 x 399.2 mm, 9 U, black gray, 30118-956
Order No.: 85H5472
EAN: 4036088038143
MPN:
30118-956
Unit Price (€ / pc.)
47.0526 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-956, SCHROFF
The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 399.2 mm | |
| cutting pitch differential | 9 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |