30118-955 | SCHROFF

Front plate, aluminum, (W x H) 483 x 354.8 mm, 8 U, black gray, 30118-955

Order No.: 85H5471
EAN: 4036088038129
MPN:
30118-955
30118-955 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.6849 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
43.6849 €

Front panel, 30118-955, SCHROFF

The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 483 mm
Height 354.8 mm
cutting pitch differential 8 U
Colour black gray
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15