30118-951 | SCHROFF

Front plate, aluminum, (W x H) 483 x 177 mm, 4 U, black gray, 30118-951

Order No.: 85H5467
EAN: 4036088038044
MPN:
30118-951
30118-951 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.4759 € *
Available: 2 pcs.
Total Price:
60.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
30.4759 €

Front panel, 30118-951, SCHROFF

The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).

Technical specifications
Filter Property Value
Product type front plate
Material aluminum
Width 483 mm
Height 177 mm
cutting pitch differential 4 U
Colour black gray
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes