30118-948 | SCHROFF
Front plate, aluminum, (W x H) 483 x 43.6 mm, 1 U, black gray, 30118-948
Order No.: 85H5464
EAN: 4036088037986
MPN:
30118-948
Unit Price (€ / pc.)
15.0773 € *
Available: 6 pcs.
Front panel, 30118-948, SCHROFF
The front panel is made of anodised aluminium, in the colour black grey (RAL 7021).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 483 mm | |
| Height | 43.6 mm | |
| cutting pitch differential | 1 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |