30118-802 | SCHROFF
Mounting bracket, steel, (L x W x H) 70 x 426.72 x 44.65 mm, light gray, 30118-802
Order No.: 85H5462
EAN: 4036088112379
MPN:
30118-802
Unit Price (€ / pc.)
30.2379 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting bracket, 30118-802, SCHROFF
Easy mounting for a connection system for reliable networks. Gas-tight connection between contact and conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | steel | |
| Length | 70 mm | |
| Width | 426.72 mm | |
| Height | 44.65 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |