30118-347 | SCHROFF
Front plate, unshielded, D-Sub breakout 2 x 25-pin, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30118-347
Order No.: 85H5452
EAN: 4036088055614
MPN:
30118-347
Unit Price (€ / pc.)
8.7108 € *
Available: 10 pcs.
Front panel, 30118-347, SCHROFF
Flat front panel with cutout for D-Sub connectors. Unshielded version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded, D-Sub breakout 2 x 25-pin | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |