30118-345 | SCHROFF

Front plate, unshielded, D-Sub breakout 2 x 15-pin, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30118-345

Order No.: 85H5450
EAN: 4036088055591
MPN:
30118-345
30118-345 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.4966 €

Front panel, 30118-345, SCHROFF

Flat front panel with cutout for D-Sub connectors. Unshielded version.

Technical specifications
Filter Property Value
Product type front plate
Version unshielded, D-Sub breakout 2 x 15-pin
Material aluminum
Width 20 mm
Height 128.4 mm
cutting pitch differential 3 U/4 HP
Logistics
Property Value
Customs tariff number 76169990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes