30118-339 | SCHROFF
Front plate, aluminum, (W x H) 70.8 x 128.4 mm, 3 U/14 HP, light gray, 30118-339
Order No.: 85H5445
EAN: 4036088451157
MPN:
30118-339
Unit Price (€ / pc.)
19.8611 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-339, SCHROFF
Front Panel, FDDI cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 70.8 mm | |
| Height | 128.4 mm | |
| cutting pitch differential | 3 U/14 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |