30118-332 | SCHROFF
Front plate, aluminum, (W x H) 20.32 x 133.35 mm, 3 U/4 HP, light gray, 30118-332
Order No.: 85H5440
EAN: 4036088037887
MPN:
30118-332
Unit Price (€ / pc.)
10.7814 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-332, SCHROFF
19" Front Panel with SUB-D Cut-Out or FDDI Cut-Out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20.32 mm | |
| Height | 133.35 mm | |
| cutting pitch differential | 3 U/4 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |