30118-331 | SCHROFF
Front plate, aluminum, 28 HP, light gray, 30118-331
Order No.: 85H5439
EAN: 4036088037863
MPN:
30118-331
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-331, SCHROFF
Front panel without or with SUB‐D‐, ST type 3‐ or FDDI cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| cutting pitch differential | 28 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |