30118-330 | SCHROFF
Front plate, aluminum, 14 HP, light gray, 30118-330
Order No.: 85H5438
EAN: 4036088037849
MPN:
30118-330
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30118-330, SCHROFF
Front panel without or with SUB‐D‐, ST type 3‐ or FDDI cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| cutting pitch differential | 14 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |